The XC2VP7-7FF896I is a 896-terminal field-programmable gate array from Xilinx. It operates within a supply voltage range of 1.425 to 1.575 volts and features a maximum clock frequency of 1350 MHz. The device is packaged in a 1 mm pitch, flip chip, FBGA-896 package. It has 396 outputs and 396 inputs, and is suitable for use in a variety of applications requiring high-performance digital logic.
Xilinx XC2VP7-7FF896I technical specifications.
| Number of Terminals | 896 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B896 |
| Width | 31 |
| Length | 31 |
| Pin Count | 896 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.425 |
| Supply Voltage-Max | 1.575 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 1350 |
| Number of Inputs | 396 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC2VP7-7FF896I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.