
Industrial temperature grade Field Programmable Gate Array (FPGA) featuring 896 Configurable Logic Blocks (CLBs) and approximately 400,000 system gates. This CMOS device operates at a maximum clock frequency of 667MHz, with 8064 logic cells. It offers 195 inputs and 160 outputs, powered by a nominal 1.2V supply voltage (1.14V to 1.26V range). The component is housed in a 256-terminal, 17mm x 17mm FTBGA-256 package, with terminals positioned at the bottom.
Xilinx XC3S400AN-4FTG256I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 256 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 160 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 195 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC3S400AN-4FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.