The XC40250XV-07PG559C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 559 terminals and a supply voltage range of 2.3V to 2.7V. It operates within a temperature range of 0°C to 85°C and is packaged in a 57.404mm x 57.404mm S-CPGA-P559 package with a perpendicular terminal position. The device has 448 inputs and 448 outputs, with a maximum clock frequency of 296 MHz.
Xilinx XC40250XV-07PG559C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 559 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P559 |
| Width | 57.404 |
| Length | 57.404 |
| Pin Count | 559 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.3 |
| Supply Voltage-Max | 2.7 |
| Number of Outputs | 448 |
| Clock Frequency-Max | 296 |
| Number of Inputs | 448 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC40250XV-07PG559C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.