The XC4062XL-2HQ240C is a 240-pin quad field-programmable gate array from Xilinx, operating within a supply voltage range of 3-3.6V and a temperature range of 0-85°C. It has 384 inputs and 384 outputs, with a maximum clock frequency of 179 MHz. The device is packaged in a 32x32mm HQFP-240 package with a quad terminal position.
Xilinx XC4062XL-2HQ240C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 240 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G240 |
| Width | 32 |
| Length | 32 |
| Pin Count | 240 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Number of Outputs | 384 |
| Clock Frequency-Max | 179 |
| Number of Inputs | 384 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4062XL-2HQ240C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.