Field Programmable Gate Array, 3136 CLBs, 55000 Gates, 227MHz, CMOS, PBGA352, PLASTIC, BGA-352
Xilinx XC4085XLA-09BGG352I technical specifications.
| Number of Terminals | 352 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 227 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC4085XLA-09BGG352I to view detailed technical specifications.
No datasheet is available for this part.