The XC6SLX100T-N3FGG676C is a Field Programmable Gate Array (FPGA) from Xilinx. It has 676 terminals and operates over a temperature range of 0°C to 85°C. The device requires a supply voltage between 1.14V and 1.26V. It is packaged in a 27mm x 27mm S-PBGA-B676 package with a 1mm pitch and is lead-free.
Xilinx XC6SLX100T-N3FGG676C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 376 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 376 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX100T-N3FGG676C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.