The XC6SLX100T-N3FGG676I is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of -40 to 100 degrees Celsius. The device has 676 terminals and is packaged in a 27 x 27 mm, 1 mm pitch, lead-free FBGA-676 package. It can handle a supply voltage of 1.14 to 1.26 volts and has a maximum clock frequency of 806 MHz.
Xilinx XC6SLX100T-N3FGG676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 376 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 376 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX100T-N3FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.