The XC6SLX100T-N3FGG900C is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 31 x 31 mm, 1 mm pitch, lead-free BGA-900 package. It operates over a temperature range of 0 to 85°C and is powered by a nominal supply voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. The device features 900 terminals, with 498 inputs and 498 outputs, and a maximum clock frequency of 806 MHz.
Xilinx XC6SLX100T-N3FGG900C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 900 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 498 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 498 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX100T-N3FGG900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.