The XC6SLX100T-N3FGG900I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 900 terminals and is packaged in a 31 x 31 mm, 1 mm pitch, lead-free BGA-900 package. The device operates within a supply voltage range of 1.14 to 1.26 volts and has 498 outputs and 498 inputs. It can operate at a maximum clock frequency of 806 MHz.
Xilinx XC6SLX100T-N3FGG900I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 498 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 498 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX100T-N3FGG900I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.