
The XC7A35T-1FTG256I is a 256-pin field-programmable gate array from Xilinx, featuring a supply voltage of 1V with a minimum of 0.95V and a maximum of 1.05V. It has 170 outputs and 170 inputs, with a maximum clock frequency of 1098 MHz. The device is packaged in a 17x17mm S-PBGA-B256 package type, with terminals positioned on the bottom. It is suitable for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC7A35T-1FTG256I technical specifications.
| Number of Terminals | 256 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 17 |
| Length | 17 |
| Pin Count | 256 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 170 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 170 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7A35T-1FTG256I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.