The XC7K70T-L2FBG676E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals on the bottom of a 27x27mm S-PBGA-B676 package. It operates within a supply voltage range of 0.87 to 0.93V. This device has 300 outputs and 300 inputs.
Xilinx XC7K70T-L2FBG676E technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Pin Count | 676 |
| Supply Voltage-Nom | 0.9 |
| Supply Voltage-Min | 0.87 |
| Supply Voltage-Max | 0.93 |
| Number of Outputs | 300 |
| Number of Inputs | 300 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC7K70T-L2FBG676E to view detailed technical specifications.
No datasheet is available for this part.