The XC7S25-2CSGA324C is a member of the Spartan-7 FPGA family, utilizing 28nm technology for high-performance and low-power applications. It features 23,360 logic cells, 1,825 LABs/CLBs, and 1,658,880 total RAM bits. The device operates at a core voltage of 0.95V to 1.05V and is designed for wired/wireless communications, computing, and industrial control systems.
Checking distributor stock and pricing after the page loads.
| Number of Logic Cells | 23360 |
| Number of LABs/CLBs | 1825 |
| Total RAM Bits | 1658880bit |
| Number of I/O | 150 |
| Voltage - Supply | 0.95 ~ 1.05V |
| Operating Temperature | 0 ~ 85°C |
| Speed Grade | -2 |
| Rohs Status | Lead free / RoHS Compliant |
| Moisture Sensitivity Level (msl) | 3 (168 Hours) |