The XC7S50-1FGGA484C is a Spartan-7 Field Programmable Gate Array (FPGA) built on 28nm high-performance low-power (HPL) process technology. It features 52,160 logic cells, 4,075 CLBs, and 2,700 Kb of total block RAM. This device provides 250 user I/O pins and is designed for cost-sensitive, high-volume applications requiring low power consumption and high signal integrity in a 484-ball flip-chip BGA package.
Checking distributor stock and pricing after the page loads.
| Number of Logic Cells | 52160Cells |
| Total RAM Bits | 2700kb |
| Number of I/Os | 250I/O |
| Operating Supply Voltage | 0.95 to 1.05V |
| Operating Temperature | 0 to 85°C |
| Number of LABs/CLBs | 4075Units |
| RoHS | Compliant |
| Lead Free | Yes |