The XC9536XV-5VQ44C is a commercial temperature FPGA with 44 terminals and a quad terminal position. It operates over a temperature range of 0 to 70 degrees Celsius and has a maximum clock frequency of 222.2 MHz. The device has 34 I/O lines and is supplied with a voltage between 2.37 and 2.62 volts. It is packaged in a 10mm by 10mm TQFP44 package.
Xilinx XC9536XV-5VQ44C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.37 |
| Supply Voltage-Max | 2.62 |
| Clock Frequency-Max | 222.2 |
| Number of I/O Lines | 34 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC9536XV-5VQ44C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.