The XCKU040-2FBVA676E is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 676 terminals positioned on the bottom. It operates within a temperature range of 0 to 100 degrees Celsius, with a nominal supply voltage of 0.95V. The device measures 27mm in width and length, and is packaged in a 676-pin BGA-676 format.
Xilinx XCKU040-2FBVA676E technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 0.95 |
| Supply Voltage-Min | 0.922 |
| Supply Voltage-Max | 0.979 |
| Number of Outputs | 520 |
| Number of Inputs | 520 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCKU040-2FBVA676E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.