The XCV200E-6BGG352C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85 degrees Celsius and requires a supply voltage between 1.71 and 1.89 volts. The device features 352 terminals, with 260 outputs and 260 inputs. It can handle a maximum clock frequency of 357 MHz.
Xilinx XCV200E-6BGG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 357 |
| Number of Inputs | 260 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-6BGG352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.