The XCV200E-8BG352C is a Field Programmable Gate Array from Xilinx with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has 352 terminals and is packaged in a BGA-352 package. The device operates on a nominal supply voltage of 1.8V, with a minimum supply voltage of 1.71V and a maximum supply voltage of 1.89V. It has 260 outputs and 260 inputs, with a maximum clock frequency of 416. The device is suitable for use in a variety of applications, including those requiring high-performance and flexibility.
Xilinx XCV200E-8BG352C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 352 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B352 |
| Width | 35 |
| Length | 35 |
| Pin Count | 352 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 260 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 260 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV200E-8BG352C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.