The XCV300E-8BG432C is a Field Programmable Gate Array (FPGA) from Xilinx. It features 432 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device has a nominal supply voltage of 1.8V, with a minimum and maximum voltage of 1.71V and 1.89V, respectively. The FPGA has 316 inputs and 316 outputs, with a maximum clock frequency of 416 MHz. It is packaged in a 432-pin Ball Grid Array (BGA) and is suitable for use in a variety of applications.
Xilinx XCV300E-8BG432C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 432 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B432 |
| Width | 40 |
| Length | 40 |
| Pin Count | 432 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Number of Outputs | 316 |
| Clock Frequency-Max | 416 |
| Number of Inputs | 316 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XCV300E-8BG432C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.