Sign in to ask questions about the XMA 2082-6040-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
XMA 2082-6040-01 technical specifications.
| Package Length (mm) | 21.8 |
| Package Width (mm) | 6.85 |
| Package Height (mm) | 7.9 |
| Module/IC Classification | Module |
| Manufacture Type | Fixed Coaxial Attenuator |
| Maximum Attenuation | 1(Typ)dB |
| Attenuation Tolerance | ±0.3dB |
| Minimum Frequency | 0GHz |
| Maximum Frequency | 18GHz |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum VSWR | 12.4 |
| Max Power Rating | 500W |
| Cage Code | 3HT76 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for XMA 2082-6040-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.