This 32-contact right angle RJ-45 I/O connector features a through hole mount and operates over a temperature range of -0 to 70°C. It has a termination method of solder and a body orientation of right angle. The connector is designed for use in modular and Ethernet applications.
Checking distributor stock and pricing after the page loads.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 64 |
| Number of Ports | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |