Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xmultiple Technologies XRJG-01A-4-D12-110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Product Length (mm) | 15.9 |
| Product Depth (mm) | 21.6 |
| Product Height (mm) | 13.6 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.25 |
| Height Tolerance (mm) | ±0.25 |
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Integrated Magnetics | Yes |
| Cage Code | 6M0U7 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xmultiple Technologies XRJG-01A-4-D12-110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.