Conn RJ-45 RCP 8 POS 2.04mm Solder ST Thru-Hole 12 Terminal 1 Port
Xmultiple Technologies XRJV-S-01-8-8-1-TN2 technical specifications.
| Type | RJ-45 |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 2.04mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xmultiple Technologies XRJV-S-01-8-8-1-TN2 to view detailed technical specifications.
No datasheet is available for this part.