The XSFP026B is a 12-port RJ11 modular Ethernet connector with a right angle body orientation and press fit termination method. It features 240 number of contacts with a terminal pitch of 1.6mm. The connector is designed for through hole mounting and operates within a temperature range of -40°C to 85°C.
Xmultiple Technologies XSFP026B technical specifications.
| Type | SFP |
| Gender | F |
| Number of Contacts | 240 |
| Terminal Pitch | 1.6mm |
| Termination Method | Press Fit |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 240 |
| Number of Ports | 12 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.