The DLA150PS3150-A is a 150W DC-DC converter from XP Power with an efficiency of 91%. It operates within a temperature range of -35°C to 70°C and is suitable for applications requiring a wide input voltage range of 90V to 305V. The output voltage can be adjusted between 28V and 47V, and the device can supply up to 3.15A of current. The converter is mounted using screws and has a physical size of 67.5mm in length, 67.5mm in depth, and 46mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power DLA150PS3150-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 67.5mm |
| Efficiency | 91% |
| Height | 46mm |
| Length | 67.5mm |
| Max Input Voltage | 305V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Voltage | 47V |
| Min Output Voltage | 28V |
| Mount | Screw |
| Output Current | 3.15A |
| Output Power | 150W |
| Reach SVHC Compliant | No |
| Width | 226mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power DLA150PS3150-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.