The HPT5K0TS048 is a high-power density, 3-phase AC-DC power supply providing up to 5kW of power with a 48VDC output. It features a low-profile 2U chassis mount design and supports a wide 3-phase input range of 180-528VAC. The unit is highly programmable via I2C PMBus, RS485, and CANopen, supporting both constant voltage and constant current operation modes. It is designed for medical and industrial applications with full safety approvals and high efficiency up to 94%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the XP Power HPT5K0TS048 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 48VDC |
| Output Current | 104A |
| Maximum Output Power | 5000W |
| Input Voltage (3-Phase) | 180 to 528VAC |
| Efficiency | 93% |
| Operating Temperature | -20 to +70°C |
| Dimensions | 13.0 x 10.0 x 5.0inch |
| Medical Safety | IEC60601-1, ANSI/AAMI ES60601-1 |
| Ite Safety | IEC62368-1, EN62368-1 |
| Emc Emissions | EN55032 Class B Conducted, Class A Radiated |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPT5K0TS048 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.