The HPT5K0TS060 is a high-efficiency 5kW AC-DC power supply featuring a 3-phase input (180-528VAC) and a programmable 60VDC output. It supports both constant voltage and constant current operation modes with digital control via PMBus, CANopen, MODBUS, and SCPI protocols. The unit is designed for industrial and medical applications, featuring ITE and medical safety approvals (2xMOPP) and a high power density chassis-mount package with built-in cooling fans.
XP Power HPT5K0TS060 technical specifications.
| Input Voltage (Full Power) | 342 to 528 (3-Phase)VAC |
| Input Voltage (Reduced Power) | 180 to 264 (3-Phase)VAC |
| Output Voltage | 60VDC |
| Output Current | 83.3A |
| Maximum Power | 5000W |
| Efficiency | 93% |
| Adjustable Output Voltage | 0 to 105% |
| Programmable Output Current | 0 to 110% |
| Operating Temperature | -20 to +70°C |
| Dimensions | 13.0 x 5.0 x 5.0inches |
| Standby Output | 5V / 2AV/A |
| Medical Safety | IEC60601-1, ANSI/AAMI ES60601-1, 2xMOPP |
| Ite Safety | IEC62368-1, UL62368-1 |
| Industrial Compliance | SEMI F47 |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPT5K0TS060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.