The HPT5K0TS060-L is a high-power density, 5kW AC/DC power supply featuring a 60VDC programmable output. It supports three-phase input (180-528VAC) and provides digital control via PMBus, CANopen, MODBUS, and SCPI protocols. The unit is designed with a low-profile chassis and carries both ITE and medical safety approvals (2 x MOPP), featuring active current sharing and a 5V/2A standby output.
XP Power HPT5K0TS060-L technical specifications.
| Output Voltage | 60VDC |
| Max Output Power | 5000W |
| Max Output Current | 83.3A |
| Input Voltage (High Line) | 342-528 (3-Phase)VAC |
| Input Voltage (Low Line) | 180-264 (3-Phase)VAC |
| Efficiency | 93% |
| Operating Temperature | -20 to +70°C |
| Dimensions | 13.0 x 5.0 x 5.0inches |
| Medical Safety | IEC60601-1, ANSI/AAMI ES60601-1, 2 x MOPP |
| Ite Safety | IEC62368-1, EN62368-1 |
| RoHS | Compliant |
| Emissions | EN55032 Class B (Conducted) |
Download the complete datasheet for XP Power HPT5K0TS060-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.