The HPT5K0TS100 is a high-power density, 5kW programmable AC-DC power supply featuring a 3-phase input. It provides a nominal 100VDC output at up to 50A and supports both output voltage and current programming (0-105% and 0-110% respectively). The unit includes digital control interfaces for PMBus, CANopen, MODBUS, and SCPI, and is certified for both industrial and medical (2xMOPP) applications.
XP Power HPT5K0TS100 technical specifications.
| Output Power | 5000W |
| Output Voltage | 100VDC |
| Output Current | 50A |
| Input Voltage (3-Phase) | 180-528VAC |
| Efficiency | 94% |
| Operating Temperature | -20 to +70°C |
| Standby Output | 5V / 2AV/A |
| Dimensions | 13.0 x 5.0 x 5.0inches |
| Medical Safety | IEC/EN 60601-1, ANSI/AAMI ES 60601-1, 2xMOPP |
| Industrial Safety | IEC/EN 62368-1, UL 60950-1 |
| Immunity | SEMI F47 |
Download the complete datasheet for XP Power HPT5K0TS100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.