The HPT5K0TS100-L is a high-power density, programmable 5kW AC-DC power supply featuring 3-phase input and a 100VDC output. It supports both output voltage and current programming (0-105% and 0-110% respectively) via analog and digital interfaces including PMBus, CANopen, MODBUS, and SCPI. The '-L' suffix denotes a low-profile chassis mount version. It is certified for both medical (2xMOPP) and industrial safety standards and features active current sharing for parallel operation of up to five units.
Checking distributor stock and pricing after the page loads.
| Output Voltage | 100Vdc |
| Output Current | 50A |
| Maximum Power | 5000W |
| Input Voltage (3-Phase) | 180-528Vac |
| Efficiency | 94% |
| Operating Temperature | -20 to +70°C |
| Standby Output | 5V / 2.0AV/A |
| Dimensions | 13.0 x 5.0 x 5.0inches |
| Medical Safety | IEC/EN 60601-1, ANSI/AAMI ES 60601-1, 2xMOPP |
| Industrial Safety | IEC/EN 62368-1, UL 60950-1 |
| Immunity | SEMI F47 |
| RoHS | Compliant |