The HPT5K0TS200 is a high-power density, 5kW AC-DC power supply featuring a 3-phase input and a programmable 200VDC output. It supports digital control via PMBus, CANopen, MODBUS, and RS485 protocols, alongside analog voltage programming. The unit is designed for chassis mounting and includes a 5V/2A standby output, active current sharing for parallel operation, and medical (2 x MOPP) and ITE safety approvals.
XP Power HPT5K0TS200 technical specifications.
| Output Voltage | 200VDC |
| Output Current | 25A |
| Power Rating | 5000W |
| Input Voltage (3-Phase) | 342 to 528VAC |
| Efficiency | 94% |
| Operating Temperature | -20 to +70°C |
| Dimensions | 13.0 x 5.0 x 5.0inches |
| Standby Output | 5V/2AV/A |
| Medical Safety | ANSI/AAMI ES60601-1, EN60601-1, IEC60601-1 (2 x MOPP) |
| Ite Safety | IEC60950-1, IEC62368-1 |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPT5K0TS200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.