The HPT5K0TS200-L is a high-efficiency 5kW AC-DC power supply with a programmable 3-phase input and a low profile chassis mount package. It features full output voltage and current programming from 0-105% via analog and digital interfaces including I2C PMBus, RS485, and CANopen. The unit is designed for industrial and medical applications with full safety approvals and includes a 5V/2A standby output.
XP Power HPT5K0TS200-L technical specifications.
| Output Power | 5000W |
| Output Voltage | 200VDC |
| Output Current | 25A |
| Input Voltage (3-Phase) | 342 to 528VAC |
| Efficiency | 94% |
| Standby Output | 5V / 2AV/A |
| Operating Temperature | -20 to +70°C |
| Dimensions (L x W x H) | 13.0 x 5.0 x 2.5inches |
| Medical Safety | IEC60601-1, ANSI/AAMI ES60601-1 |
| Ite/industrial Safety | IEC62368-1 |
| Emc Emission | EN55032 Class B (Conducted), Class A (Radiated) |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPT5K0TS200-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.