The HPT5K0 series offers users both output voltage and output current programming (0-105%) via analog and digital interfaces. Housed in a high power density 5kW chassis mount package, this unit features 3-phase input (180-528VAC) and is designed for industrial and medical applications with ITE and medical safety approvals. It includes a 5V/2A standby output, active current sharing, and remote on/off.
XP Power HPT5K0TS400 technical specifications.
| Input Voltage (Nominal) | 180-528VAC |
| Output Voltage | 400VDC |
| Output Power | 5000W |
| Efficiency | 93% |
| Operating Temperature | -20 to +70°C |
| Dimensions | 13.0 x 5.0 x 5.0inches |
| Standby Output | 5V / 2AV/A |
| Medical Safety | IEC60601-1, ANSI/AAMI ES60601-1, 2 x MOPP |
| Ite Safety | IEC62368-1, EN62368-1 |
| Emc Emission | EN55032 Class B (Conducted), Class A (Radiated) |
| RoHS | Compliant |
Download the complete datasheet for XP Power HPT5K0TS400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.