
2W DC/DC Converter, Board Mount, SIP package. Features dual outputs with 3.3V and -3.3V nominal voltages, each delivering up to 200mA. Operates with an input voltage range of 10.8V to 13.2V DC. Offers 3kV isolation voltage and 67% efficiency. Through-hole PCB mounting, with dimensions of 7.62mm width, 10.16mm height, and 19.5mm depth. RoHS compliant, suitable for operating temperatures from -40°C to 85°C.
XP Power IH1203SH technical specifications.
| Package/Case | SIP |
| Current - Output 2 | 200mA |
| Depth | 19.5mm |
| Efficiency | 67% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 12.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Output Voltage | 3.3V |
| Min Output Voltage | -3.3V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Power | 2W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1203SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
