
Isolated board mount DC/DC converter, 2W output power, featuring 3kV isolation. Delivers dual outputs of 12V at 84mA and -12V at 84mA, with a maximum input voltage of 12.5V DC. Operates efficiently at 82% with a wide temperature range of -40°C to 85°C. Designed for through-hole PCB mounting with a SIP package, measuring 19.5mm in depth, 10.16mm in height, and 7.62mm in width.
XP Power IH1212S-H technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Current - Output 2 | 84mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 10.16mm |
| Isolation Voltage | 3kV |
| Max Input Voltage (DC) | 12.5V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 2W |
| Max Output Voltage | 12V |
| Min Output Voltage | -12V |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 84mA |
| Output Power | 2W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1212S-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
