
2W DC/DC converter with dual +/-24V outputs, each delivering 42mA. Features 1kV isolation voltage and 82% efficiency. Operates within a -40°C to 85°C temperature range. Packaged in a SIP for through-hole PCB mounting, with dimensions of 0.8 x 0.4 x 0.27 inches. Input voltage range is 10.8V to 13.2V DC.
XP Power IH1224D technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 10.16mm |
| Efficiency | 82% |
| Height | 0.27inch |
| Isolation Voltage | 1kV |
| Length | 0.8inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH1224D to view detailed technical specifications.
No datasheet is available for this part.
