
2W DC-DC unregulated power supply module featuring a hybrid construction and SIP package. Delivers dual 24V outputs, each with 42mA current capability, for a total of 2W output power. Operates with a 21.6V to 26.4V DC input range, boasting 82% efficiency and 1kV isolation voltage. Designed for through-hole PCB mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
XP Power IH2424S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 42mA |
| Depth | 19.5mm |
| Efficiency | 82% |
| Height | 10.16mm |
| Isolation Voltage | 1kV |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 2W |
| Output Voltage | 24V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IH (2W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power IH2424S to view detailed technical specifications.
No datasheet is available for this part.
