
6W DC-DC regulated power supply module featuring dual outputs of +5V and -5V, each with 600mA current capability. This hybrid, plastic DIP-24/8 package board mount converter operates from an 18-36V DC input, delivering 6W total output power with 80% efficiency. Integrated protection includes UVLO, OCP, and SCP, and it boasts 1.5kV isolation voltage. Designed for PCB through-hole mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power JCE0624D05 technical specifications.
| Current - Output 1 | 600mA |
| Current - Output 2 | 600mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0624D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
