
Isolated board mount DC/DC converter, 6W output power, featuring a 2:1 input voltage range (36V to 75V DC). Dual outputs provide 24V at 125mA and -24V at 125mA. Offers 1.5kV isolation voltage and includes UVLO, OCP, and SCP protection features. Designed for through-hole PCB mounting with a compact 20.32mm width, 31.75mm depth, and 10.4mm height. Operates efficiently at 80% and is RoHS compliant.
XP Power JCE0648D24 technical specifications.
| Current - Output 1 | 125mA |
| Current - Output 2 | 125mA |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | UVLO, OCP, SCP |
| Height | 10.4mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Max Output Power | 6W |
| Max Power Dissipation | 6W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -24V |
| Number of Outputs | 2 |
| Output Power | 6W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE (6W) |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0648D24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
