
30W, 1-output, 5V DC-DC regulated power supply module with 6A maximum output current. Features include 91% efficiency, 1.6kV isolation voltage, and protection against UVLO, OVP, OCP, and SCP. Operates from a 9V to 18V DC input range, with a nominal input of 12V. Housed in a hybrid DIP package suitable for through-hole PCB mounting, with dimensions of 2 x 1 x 0.4 inches. Operating temperature range is -40°C to 100°C.
XP Power JCK3012S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3012S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
