
The MCM60US12D9 is a 12V 5A plug-in DC power supply with a maximum output power of 60W. It features a single output with a nominal voltage of 12V and a maximum current of 5A. The supply is designed for use in a variety of applications and is not compliant with SVHC regulations.
XP Power MCM60US12D9 technical specifications.
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | D Sub |
| Output Current | 5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for XP Power MCM60US12D9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
