
Enclosed AC/DC power supply, 300W maximum output power, featuring four outputs with voltages of 5.1V, 24V, 12V, and 12V. Output currents are 35A for the 5.1V output, 5A for the 24V output, and 4A for both 12V outputs. Operates from a 90-264V AC input range with 80% efficiency and 4kV isolation voltage. Chassis mountable with dimensions of 7.5 inches (length) x 4.5 inches (width) x 1.75 inches (height), suitable for operation between 0°C and 70°C.
XP Power PBM300PQ07-C technical specifications.
| Package/Case | 300 |
| Current - Output 1 | 35A |
| Current - Output 2 | 5A |
| Current - Output 3 | 4A |
| Efficiency | 80% |
| Height | 1.75inch |
| Input Current | 2.3A |
| Isolation Voltage | 4kV |
| Length | 7.5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 300W |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Package Quantity | 5 |
| Reach SVHC Compliant | Unknown |
| Series | PBM |
| Voltage - Output 1 | 5.1V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| Width | 4.5inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power PBM300PQ07-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
