The PF300PM31-C is a 3-output AC/DC switching power supply from XP Power with output voltages of 5V, 12V, and -12V. It can deliver a maximum output current of 40A, 8A, and 6A respectively, and a maximum output power of 300W. The supply has an efficiency of 80% and a minimum isolation voltage of 4250VDC. It operates within a temperature range of 0 to 50 degrees Celsius and is suitable for medical applications. The PF300PM31-C has a screw terminal block input connector and does not have a power indicator. The output type is fixed and has a load regulation of 1% and a tolerance of 5%.
XP Power PF300PM31-C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 40|8|6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | 5(Min)% |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PF300PM31-C to view detailed technical specifications.
No datasheet is available for this part.