AC/DC Power Supply Quad-OUT 5V/12V/-5V/-12V 40A/8A/5A/2A 300W Medical
XP Power PF300PM41-C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 4 |
| Output Voltage | 5|12|-5|-12V |
| Maximum Output Current | 40|8|5|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | 5(Min)% |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PF300PM41-C to view detailed technical specifications.
No datasheet is available for this part.