The PF300PM52-C is a 5-output AC/DC switching power supply from XP Power, offering 300W of output power with an efficiency of 80%. It features a minimum isolation voltage of 4250VDC and operates within a temperature range of 0 to 50 degrees Celsius. The power supply has a fixed output type and a tolerance of 5% minimum. It also meets medical application requirements and has a line regulation of 0.5% and load regulation of 1%. The input connector type is a screw terminal block, and there is no power indicator.
XP Power PF300PM52-C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 5|12|-12|-5|24V |
| Maximum Output Current | 40|8|6|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | 5(Min)% |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PF300PM52-C to view detailed technical specifications.
No datasheet is available for this part.