The PF300PM58-C is an enclosed, 5-output AC/DC switching power supply from XP Power, offering output voltages of 24V, 5V, 12V, -5V, and -12V. It has a maximum output power of 300W and an efficiency of 80%. The supply is designed for medical applications and features a minimum isolation voltage of 4250VDC. Operating temperatures range from 0 to 50 degrees Celsius, and the power supply is connected via a screw terminal block. The output is fixed and has a load regulation of 1% and a ripple and noise of 1%.
XP Power PF300PM58-C technical specifications.
| Style | Enclosed |
| Type | Switching |
| Number of Outputs | 5 |
| Output Voltage | 24|5|12|-5|-12V |
| Maximum Output Current | 8|8|6|1|2A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 300W |
| Efficiency | 80% |
| Minimum Isolation Voltage | 4250VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Tolerance | 5(Min)% |
| Ripple & Noise | 1% |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for XP Power PF300PM58-C to view detailed technical specifications.
No datasheet is available for this part.