
Board mount DC/DC converter with a 5V nominal output voltage and 1A maximum output current, delivering up to 5W of power. Features a wide AC input voltage range from 90V to 264V and operates between 0°C and 60°C. This adapter includes a USB A receptacle for output connectivity and is designed for wall mounting.
XP Power VEL05US050-US-BB technical specifications.
| Current - Output 1 | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 5W |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | VEL05 (5W) |
| Voltage - Output 1 | 5V |
| Weight | 0.28lb |
| RoHS | Not Compliant |
Download the complete datasheet for XP Power VEL05US050-US-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
