
The Xytronic LF-3500 is a high heat capacity, high frequency soldering station designed for lead-free applications and professional SMD electronics work. It features an intelligent chip microcomputer control for precise temperature regulation within ±3°C, aided by a high-quality sensor and efficient heat transfer technology. With 150W high power, it provides super-fast heat-up and quick thermal recovery. The station includes a 'Zero Voltage' electronic switching design for ESD safety, protecting voltage and current sensitive components from transient voltage spikes. An ergonomic handle provides a shorter distance between the heating element and tip for improved performance. The aluminum housing offers strong structure, good heat dissipation, and effective resistance to electromagnetic interference. Key features include heater/sensor failed detection, a temperature 'Lock-out' feature for production line management, an energy saver mode that decreases tip temperature after 20 minutes of idleness, and an isolated iron holder with a low abrasive brass shavings tip cleaner. The power unit is isolated from the A.C. line by a transformer, driving the heating element with 36Vac for safety. It's an ideal tool for service and repair technicians and production line soldering operations, compatible with any AC outlet
Sign in to ask questions about the Xytronic LF-3500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xytronic LF-3500 technical specifications.
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 100°C |
| Weight | 2.2kg |
| Model | LF-3500 |
| Input Voltage | 220-240Vac / 100-120Vac |
| Input Frequency | 50Hz / 60Hz |
| Output Voltage | 36Vac |
| Output Power | 150W |
| Fuse (220-240Vac) | T2A |
| Fuse (100-120Vac) | T5A |
| Temperature Range | 100℃ ~ 480℃ |
| Temperature Correction Range | +99℃ ~ -99℃ |
| Default Temperature Setting | 100°C |
| Default Password Setting | No Password |
| Default Temperature Correction Value | 00 |
| Temperature Units | Degrees Centigrade |
| Dimensions (W x H x D) | 111x158x137mm |
| Weight (Unit only) | 2.21kg |
| Temperature Stability | ±3°C |
| Auto Sleep Function | Yes (after 20 minutes idle) |
| Solder Wand Cord | Heat resistant, non-burning, flexible 6-wire |
| Power Unit Isolation | Transformer isolated from A.C. line |
| Heating Element Drive Voltage | 36V |
| Heater Type | PTC heater |
| Tip Cleaner Type | Low abrasive brass shavings |
| RoHS | Compliant |
| Esd | Safe |
| Ce | Compliant (Engineered AC outlet for CE countries) |
| Safety | Earth Jack for grounding |
Download the complete datasheet for Xytronic LF-3500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
