Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TWZ-90 Datasheet | Xytronic
Browse
Manufacturers
API
BOM
Account
XYTRONIC
TWZ-90
Datasheet
Xytronic
TWZ-90
TWZ-90
TWZ-90
Package
SMD/SMT
Quick Jump:
Pricing
Specs
Datasheet
Chat
Pricing & Availability
Distributor
Stock
Min Qty
1+
Package Type
Action
TME
-
1
79.41
pcs
View
Technical Specifications
Xytronic TWZ-90 technical specifications.
General
Package/Case
SMD/SMT
Weight
6.5kg
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account