Xytronics LF-2000, Soldering Station, 220 - 240V ac 100W
Xytronics LF-2000 technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 200°C |
| Number of Outputs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.