
Xytronics XY-LF-852D, Soldering Station, 220 <arrow/> 240V ac, Euro & UK Plug
Xytronics LF-852D technical specifications.
| Display Type | Digital |
| Max Operating Temperature | 480°C |
| Min Operating Temperature | 100°C |
| Number of Outputs | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
